Texas Instruments SN54AS32J

Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS32J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54AS32J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.49
$ 1.081
$ 1.081
Stock
171,440
9,410,675
9,410,675
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
7.5 ns
5.8 ns
5.8 ns
Low Level Output Current
20 mA
2 mA
2 mA
High Level Output Current
-2 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas Instruments5962-9758801QCA
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54AS32J provided by its distributors.

Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
54AS32 QUADRUPLE 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.