Texas Instruments SN54ALS580AJ

Latch Transparent 3-State 8-Channel D-Type 20-Pin DIP Tube
$ 3.47

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.47
$ 19.955
Stock
91,396
97,634
Authorized Distributors
1
3
Case/Package
-
CDIP
Number of Pins
-
20
Logic Function
-
-
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
-
12 mA
High Level Output Current
-
-1 mA
Propagation Delay
-
29 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN54ALS580AJ provided by its distributors.

Latch Transparent 3-State 8-Channel D-Type 20-Pin DIP Tube
BUS DRIVER, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.