Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54ALS1035J

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
$ 14.201
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS1035J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54ALS1035J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.201
$ 1.97
$ 1.97
Stock
3
4,593,301
4,593,301
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
-
1
1
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-8874201CA
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ54ALS1035J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsM38510/32203BEA
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54ALS1035J provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Military 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-CDIP -55 to 125
6 6 6 4.5V 5.5V 12mA Buffer,Driver 100¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.