Texas Instruments SN54197J

50/30/100-Mhz Presettable Decade O Binary Counters/Latches 14-CDIP -55 to 125
$ 13.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54197J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

CAD Models

Download Texas Instruments SN54197J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.792
$ 18.514
Stock
37,659
34,287
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS93J
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSNJ54LS90J
Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
Texas InstrumentsSN54LS90J
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14

Descriptions

Descriptions of Texas Instruments SN54197J provided by its distributors.

50/30/100-Mhz Presettable Decade O Binary Counters/Latches 14-CDIP -55 to 125
Counter/Divider Single 4-Bit Binary UP 14-Pin CDIP Tube
50/30/100-MHZ PRESETTABLE DECADE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.