Texas Instruments SN74180N

Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14
$ 1.283

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74180N.

Master Electronics

Datasheet9 pages12 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.283
$ 11.991
$ 11.991
Stock
199,200
115,696
115,696
Authorized Distributors
2
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74180N provided by its distributors.

Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14
9-Bit Odd/Even Parity Generators / Checkers 14-PDIP 0 to 70
5.25V PDIP-14 SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
PARITY GENERATOR/CHECKER, 8-BIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74180 N