Texas Instruments SA5534AD

Operational Amplifier, 10 Mhz, 1, 13 V/ S, 5V To 15V, Soic, 8
$ 0.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5534AD.

element14 APAC

Datasheet27 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments SA5534AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 1.013
$ 1.013
Stock
579,658
570,426
570,426
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsNE5534ADR
ROHS3Compliant EAR99 NE5534 Cut Tape (CT) op amp amplifier circuit 4.9mm 500nA 9V 10000kHz
Texas InstrumentsNE5534AD
Integrated Circuit Operational Amplifier: low-noise; CH:1; 10MHz; ±22V; 0+70 deg.C; SMD; SO8
Texas InstrumentsNE5534DR
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SA5534AD provided by its distributors.

Operational Amplifier, 10 Mhz, 1, 13 V/ S, 5V To 15V, Soic, 8
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC Tube
Quad, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.