Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE5534AD

Integrated Circuit Operational Amplifier: low-noise; CH: 1; 10MHz; ±22V; 0+70 deg.C; SMD; SO8
$ 0.552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5534AD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

TME

Newark

element14 APAC

Inventory History

3 month trend:
-7.11%

CAD Models

Download Texas Instruments NE5534AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.848
$ 0.848
Stock
345,214
2,034,626
2,034,626
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
15 V
15 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsNE5534ADR
ROHS3Compliant EAR99 NE5534 Cut Tape (CT) op amp amplifier circuit 4.9mm 500nA 9V 10000kHz
Texas InstrumentsNE5534DR
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsSA5534DR
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments NE5534AD provided by its distributors.

Integrated Circuit Operational Amplifier: low-noise; CH:1; 10MHz; ±22V; 0+70 deg.C; SMD; SO8
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP AMP, LOW NOISE, SMD, 5534, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 15V; Base Number: 5534; Gain Bandwidth: 10MHz; IC Generic Number: 5534; IC Temperature Range: Commercial; Input Offset Voltage Max: 4mV; Logic Function Number: 5534; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 18V; Supply Voltage Max: 15V; Supply Voltage Min: 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 5534 AD
  • NE5534AD .