Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE5534DR

Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5534DR.

Official Datasheet11 years ago

Inventory History

3 month trend:
+14.04%

CAD Models

Download Texas Instruments NE5534DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.552
$ 0.552
Stock
2,083,071
347,987
347,987
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNE5534ADR
ROHS3Compliant EAR99 NE5534 Cut Tape (CT) op amp amplifier circuit 4.9mm 500nA 9V 10000kHz
Texas InstrumentsSA5534ADR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Texas InstrumentsSA5534DR
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments NE5534DR provided by its distributors.

Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 5V To 15V, Soic, 8 Rohs Compliant: Yes
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC T/R / IC OPAMP GP 10MHZ 8SOIC
ROHS3Compliant EAR99 NE5534 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 9V 10000kHz
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Single channel 500nA 13V/us 10MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp
OP Amp Single 13V/us 10V to 30V/±5V to ±15V 8-Pin SOIC T/R
General Purpose Op Amp, 4mA, 13V/μs, 7nV/rtHz@±15V, 10MHz, Shutdown, 38mA, 1-Ch, -3V to ±15V, 500μV, 500nA, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5534DR .
  • NE5534DR.