Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117A-2.5

1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117A-2.5.

element14 APAC

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago

Texas Instruments

Farnell

Augswan

Newark

Inventory History

3 month trend:
-10.00%

CAD Models

Download Texas Instruments REG1117A-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-18IDCY
75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 1.8V-15V 1.3V@800mA 0.4%/0.2% SOT-223-4 SMD 1.8mm H

Descriptions

Descriptions of Texas Instruments REG1117A-2.5 provided by its distributors.

1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125
V REG LDO +2.5V, 1117, SOT-223-3; Output Type: Fixed; Input Voltage Min: 3.8V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dro
IC, SM REGULATOR LDO +2.5VIC, SM REGULATOR LDO +2.5V; Voltage regulator type:Positive Fixed LDO; Voltage, output:2.5V; Current, output max:1A; Voltage, input max:15V; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); Pins, No.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG1117A-2.5 .
  • REG1117A-2.5..
  • REG1117A-2.5...
  • REG1117A2.5