Texas Instruments REF6033IDGKT

3.3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6033IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.32%

CAD Models

Download Texas Instruments REF6033IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.84
$ 4.279
Stock
203,790
174,865
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
5 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF6033IDGKT.

Related Parts

Texas InstrumentsREF6050IDGKT
5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6030IDGKT
3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6025IDGKT
2.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REF6033IDGKT provided by its distributors.

3.3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Voltage Ref 5ppm/°C 1.1mA Fixed 4mA 3µVp-p 3.3V ±0.05% VSSOP-8 SMD
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
VOLTAGE REFERENCE, SERIES, 3.3V, VSSOP-8; Voltage Reference Type: Series - Fixed; Product Range: REF60xx Series; Reference Voltage: 3.3V; Initial Accuracy: 0.05%; Temperature Coefficient; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.