Texas Instruments REF6030IDGKT

3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6030IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.78%

CAD Models

Download Texas Instruments REF6030IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.31
$ 4.041
Stock
172,962
236,513
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
5 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF6030IDGKT.

Related Parts

Texas InstrumentsREF6025IDGKT
2.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6050IDGKT
5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6033IDGKT
3.3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REF6030IDGKT provided by its distributors.

3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
5ppm/℃ 1.1mA Fixed 4mA 3µVp-p 3V 3V ±0.05% VSSOP-8 SMD mount,glue mount
V-Ref Precision 3V 4mA 8-Pin VSSOP T/R
Cap Ceramic 0.0033uF 100V C0G 5% SMD 1812 125C Plastic T/R
VOLTAGE REFERENCE, SERIES, 3V, VSSOP-8
e4 REF6030 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 4mA 5.5V 3muVp-p 5ppm/C
REF6030 5PPM/C HIGH-PRECISION VO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.