Texas Instruments REF6025IDGKT

2.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
$ 5.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6025IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

LCSC

Inventory History

3 month trend:
+31.16%

CAD Models

Download Texas Instruments REF6025IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.621
$ 4.87
Stock
189,022
313,640
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
5 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF6050IDGKT
5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6033IDGKT
3.3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6045IDGKT
4.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REF6025IDGKT provided by its distributors.

2.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
V-Ref Precision 2.5V 4mA 8-Pin VSSOP T/R
VOLTAGE REF, SERIES, 2.5V, VSSOP-8; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 2.5V; Exactitude initiale: 0.05%; Coefficient de température: 5ppm/°C; Type de boîtier CI référence de tension: VS
Voltage Ref, Series, 2.5V, Vssop-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:5Ppm/°C; Voltage Reference Case Style:Vssop; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF6025IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF6025IDGKT .