Texas Instruments REF6025IDGKR

Fixed Ref 2.5V ±0.05% 1.1mA 4mA 3µVp-p 5ppm/°C VSSOP-8 SMD, Adhesive Mount 1.1mm(H)
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6025IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+221%

CAD Models

Download Texas Instruments REF6025IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 5.621
Stock
314,341
190,119
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
5 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5040AIDGKT
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5020AIDGKT
2.048V Fixed Ref, ±0.1%, 18V, 1.2mA/10mA, 6µVpp/V, 8ppm/°C, VSSOP-8, SMD, 3mm × 3mm × 970μm
Texas InstrumentsREF6125IDGKR
IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer

Descriptions

Descriptions of Texas Instruments REF6025IDGKR provided by its distributors.

Fixed Ref 2.5V ±0.05% 1.1mA 4mA 3µVp-p 5ppm/°C VSSOP-8 SMD, Adhesive Mount 1.1mm(H)
2.5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
VOLTAGE REF, SERIES, 2.5V, VSSOP-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:5ppm/°C; Voltage Reference Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.