Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF5050ID

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
$ 6.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5050ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.37%

CAD Models

Download Texas Instruments REF5050ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.213
$ 5.01
Stock
224,728
125,322
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
5.2 V
5.2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
5 V
5 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
3 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsREF5050AID
VOLTAGE REF, SERIES, 5V, SOIC-8; VOLTAGE; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF5050AIDG4
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5045ID
IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-SOIC

Descriptions

Descriptions of Texas Instruments REF5050ID provided by its distributors.

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
V-Ref Precision 5V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 5V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF5050 Series; Reference Voltage:5V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Input Voltage Max:18V; Input Voltage Min:5.2V; Reference Volts:5V; Topology:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5050 ID
  • REF5050ID .
  • REF5050ID.