Texas Instruments REF5045ID

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
$ 5.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5045ID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-5.12%

CAD Models

Download Texas Instruments REF5045ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.856
$ 4.553
Stock
236,626
489,447
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
4.5 V
4.5 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsREF5050IDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5045AID
VOLTAGE REF, SERIES, 4.5V, SOIC-8; PRODU; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF5045AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5045ID provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
3ppm/℃ 1.2mA Fixed 10mA 13.5µVpp/V 4.5V 18V 4.5V ±0.05% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
V-Ref Precision 4.5V 10mA 8-Pin SOIC Tube
IC, SERIES V-REF, 4.5V, 0.05%, 8-SOIC; T; IC, SERIES V-REF, 4.5V, 0.05%, 8-SOIC; Topology:Series; Input Voltage:4.7V to 18V; Reference Voltage:4.5V; Temperature Coefficient:2.5ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.