Texas Instruments REF5025AQDRQ1

Volt Ref, Series - Fixed, 2.5V, Soic-8 Rohs Compliant: Yes |Texas Instruments REF5025AQDRQ1
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5025AQDRQ1.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF5025AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.45
$ 2.45
Stock
389,954
687,882
687,882
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsREF5025AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5025AID
VOLTAGE REF, SERIES, 2.5V, SOIC-8; VOLTA; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF5020AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5025AQDRQ1 provided by its distributors.

Volt Ref, Series - Fixed, 2.5V, Soic-8 Rohs Compliant: Yes |Texas Instruments REF5025AQDRQ1
V-Ref Precision 2.5V 10mA Automotive 8-Pin SOIC T/R
Automotive, low-noise, very-low drift, precision 2.5-V series voltage reference 8-SOIC -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
EAR99 REF5025 Tape & Reel (TR) ACTIVE (Last Updated: 16hours ago) voltage reference device 10mA 18V 7.5muVp-p -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.