Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF5020ID

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC
$ 5.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5020ID.

Newark

Datasheet29 pages12 years ago
Datasheet28 pages11 years ago

Texas Instruments

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-2.76%

CAD Models

Download Texas Instruments REF5020ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5020MDREP
IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC
Texas InstrumentsREF5025IDR
IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Texas InstrumentsREF5025ID
IC VREF SERIES 0.05% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC

Descriptions

Descriptions of Texas Instruments REF5020ID provided by its distributors.

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
3ppm/°C 1.2mA Fixed 10mA 6µVpp/V 2.048V 18V 2.048V ±0.05% SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
V-Ref Precision 2.048V 10mA 8-Pin SOIC Tube
VOLT REF, SERIES, 2.048V, 0.05%, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: Série REF5020; Tension de référence: 2.048V; Exactitude initiale: 0.05%; Coefficient de température: ± 2.5ppm/°C; Type de boîtier CI
Volt Ref, Series, 2.048V, 0.05%, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:Ref5020 Series; Reference Voltage:2.048V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5Ppm/°C; Voltage Reference Case Style:Soic; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5020ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5020ID .
  • REF5020ID.