Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF5025IDR

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5025IDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF5025IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5025AQDRQ1
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Texas InstrumentsREF5025AIDR
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Texas InstrumentsREF5020IDG4
Low Noise, Very Low Drift, Precision Series VOLTAGE REFERENCE 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5025IDR provided by its distributors.

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 2.5V; Exactitude initiale: 0.05%; Coefficient de température: ± 2.5ppm/°C; Type de boîtier CI référence de tension
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5025IDR .