Texas Instruments REF5025ID

IC VREF SERIES 0.05% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5025ID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

HQonline

element14

Inventory History

3 month trend:
-54.59%

CAD Models

Download Texas Instruments REF5025ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsREF5020IDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5020ID
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5020IDG4
Low Noise, Very Low Drift, Precision Series VOLTAGE REFERENCE 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5025ID provided by its distributors.

IC VREF SERIES 0.05% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Voltage Reference 18V Maximum Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5025ID.
3ppm/℃ 1.2mA Fixed 10mA 3μVPP/V 7.5µVpp/V 2.5V 18V 2.5V ±0.05% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube
LOW-NOISE, VERY LOW DRIFT, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF5025 Series; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5ppm/°C; Voltage Reference Case Style:SO
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Voltage Reference Type: Series - Fixed; Product Range: REF5025 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.05%; Temperature Coefficient: ± 2.5ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Input Voltage: 2.7V to 18V; Input Voltage Max: 18V; Input Voltage Min: 2.7V; Operating Temperature Range: -40°C to +125°C; Reference Volt Tolerance ±%: 0.05%; Reference Volts: 2.5V; Topology: Series; Zener Voltage Vz Typ: 2.048V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5025 ID
  • REF5025ID .
  • REF5025ID.