Texas Instruments REF3320AIDCKT

Texas Instruments Voltage Reference, 2.048V, SC-70 Package, ±0.15% Accuracy, SMD, 3-Pin
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3320AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments REF3320AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.057
$ 1.057
Stock
707,793
559,385
559,385
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2.248 V
2.248 V
2.248 V
Max Input Voltage
7.5 V
7.5 V
7.5 V
Min Output Voltage
2.048 V
-
-
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3320AIDCKT.

Related Parts

Texas InstrumentsREF3318AIDCKT
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3325AIDCKR
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3318AIDCKR
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments REF3320AIDCKT provided by its distributors.

Texas Instruments Voltage Reference, 2.048V, SC-70 Package, ±0.15% Accuracy, SMD, 3-Pin
VOLT REF, SERIES, 2.048V, 0.15%, SC70-3; Type de référence: Série - Fixe; Gamme de produit: Série REF3320; Tension de référence: 2.048V; Exactitude initiale: 0.15%; Coefficient de température: ± 8ppm/°C; Type de boîtier CI ré
Voltage Ref, Series, 2.048V, Sc-70-3; Voltage Reference Type:Series - Fixed; Product Range:Ref3320 Series; Reference Voltage:2.048V; Initial Accuracy:0.15%; Temperature Coefficient:± 8Ppm/°C; Voltage Reference Case Style:Sc-70 Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3320AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3320AIDCKT .