Texas Instruments REF3140AIDBZT

Voltage Ref, Series, 4.096V, SOT-23-3; V; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3140AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago
Datasheet10 pages22 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-20.89%

CAD Models

Download Texas Instruments REF3140AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.973
$ 1.911
$ 1.911
Stock
265,462
469,751
469,751
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
-
-
Min Input Voltage
4.146 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
4.088 V
-
-
Max Output Voltage
4.096 V
-
-
Tolerance
0.2 %
-
-
Temperature Coefficient
10 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3140AIDBZT.

Related Parts

Texas InstrumentsREF3130AIDBZT
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3130AIDBZTG4
IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
Texas InstrumentsREF3133AIDBZTG4
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3V 10mA 3-Pin SOT-23 T/R
ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
Precision 5.0V SOT-23 FGA™ Voltage Reference

Descriptions

Descriptions of Texas Instruments REF3140AIDBZT provided by its distributors.

VOLTAGE REF, SERIES, 4.096V, SOT-23-3; V; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 4.096V 10mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.