Texas Instruments REF2925AIDBZTG4

V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

Farnell

iiiC

CAD Models

Download Texas Instruments REF2925AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.678
Stock
230,314
1,855,755
1,855,755
Authorized Distributors
0
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.501 V
2.501 V
2.501 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2925AIDBZTG4.

Related Parts

Texas InstrumentsREF2930AIDBZT
100ppm/°C 59μA Fixed 25mA 94µVrms 33µVp-p 3V 5.5V 3V ±2% SOT-23-3 SMD, Adhesive Mount, 1.12mm H
Texas InstrumentsREF2920AIDBZT
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3025AIDBZTG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF2925AIDBZTG4 provided by its distributors.

V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
2.5-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Voltage References 2.5V 100ppm/DegC, 50uA, SOT23-3 Series
2.5V 100PPM/DEGREES C, 50UA SERIES (BANDGAP) VOLT REF<AZ
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO3
Voltage Reference, Precision, Low Power, Series - Fixed, Ref2925 Series, 2.5V, Sot-23-3 Rohs Compliant: Yes
VOLTAGE REF, SERIES, 2.5V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:REF2925 Series; Reference Voltage:2.5V; Initial Accuracy:2%; Temperature Coefficient:± 35ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:2925; Input Voltage:2.55V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:2.55V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.025A; Reference Volt Tolerance ±%:2%; Reference Volts:2.5V; Temperature Coeff. +:35ppm/°C; Termination Type:Surface Mount Device; Tolerance:2%; Topology:Series; Voltage Change Max:1mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2925AIDBZTG4 .