Texas Instruments REF3312AIDBZR

30ppm/°C Drift, 3.9μA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SOT-23 -40 to 125
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3312AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-99.55%

CAD Models

Download Texas Instruments REF3312AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.304
Stock
664,001
335,720
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
7.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF3318AIDBZR
Voltage References; REF3318AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 5 mA; Series
Texas InstrumentsREF3320AIDBZR
V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3320AIDCKTG4
2.048-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Diodes Inc.ZRC330F02TA
ZRC330 Series 3.3 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Analog DevicesMAX6107EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6100EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Texas Instruments REF3312AIDBZR provided by its distributors.

30ppm/°C Drift, 3.9μA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SOT-23 -40 to 125
1.25V Voltage Reference IC, SOT-23, 3.9uA Quiescent Current
V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:7.5V; Output Current Max:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.