Texas Instruments REF102CU

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
$ 9.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102CU.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+406%

CAD Models

Download Texas Instruments REF102CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.481
$ 5.973
$ 5.973
Stock
213,422
278,712
278,712
Authorized Distributors
4
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
11.4 V
11.4 V
11.4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
9.998 V
-
-
Max Output Voltage
10 V
10 V
10 V
Tolerance
-
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsREF102AUG4
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
Texas InstrumentsREF102AU
Texas Instruments voltage reference, SOICencapsulation, ±0.1%accuracy, 8Pin
Texas InstrumentsREF102CUG4
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments REF102CU provided by its distributors.

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
Clock Fanout Buffer (Distribution), Translator IC 725MHz 16-VFQFN Exposed Pad
V-Ref Precision 10V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 10V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 10V; Exactitude initiale: 2.5mV; Coefficient de température: ± 2.5ppm/°C; Type de boîtier CI référence de tension: S
Voltage Ref, Series, 10V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:10V; Initial Accuracy:2.5Mv; Temperature Coefficient:± 2.5Ppm/°C; Voltage Reference Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF102CU
VOLTAGE REF, SERIES, 10V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:10V; Initial Accuracy:2.5mV; Temperature Coefficient:± 2.5ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:102; Diode Case Style:SOIC; Input Voltage Max:36V; Input Voltage Min:11.4V; Operating Temperature Range:-25°C to +85°C; Reference Voltage Tolerance:2.5mV; Reference Volts:10V; Temperature Coeff. +:5ppm/°C; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF102CU .