Texas Instruments REF102CU/2K5

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
$ 5.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102CU/2K5.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-13.26%

CAD Models

Download Texas Instruments REF102CU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.973
$ 9.481
$ 9.481
Stock
348,008
213,239
213,239
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
11.4 V
11.4 V
11.4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
9.998 V
9.998 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
-
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments REF102CU/2K5 provided by its distributors.

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
V-Ref Precision 10V 10mA 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF102CU-2K5
  • REF102CU2K5