Texas Instruments REF102AUG4

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102AUG4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet3 pages30 years ago

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF102AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
Stock
651,813
389,760
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
11.4 V
11.4 V
Max Input Voltage
40 V
36 V
Min Output Voltage
9.99 V
10 V
Max Output Voltage
10 V
-
Tolerance
-
0.1 %
Temperature Coefficient
-
5 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsREF102AU
Texas Instruments voltage reference, SOICencapsulation, ±0.1%accuracy, 8Pin
Texas InstrumentsREF102BU
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
Texas InstrumentsREF102AU/2K5
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC

Descriptions

Descriptions of Texas Instruments REF102AUG4 provided by its distributors.

2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
V-Ref Precision 10V 10mA 8-Pin SOIC Tube
Voltage References Precision Voltage Reference
1-OUTPUT THREE TERM VOLTAGE REFERENCE 10 V PDSO8
EAR99 REF102 Tube ACTIVE (Last Updated: 6days ago) voltage reference device 10mA 36V 5muVp-p -25C~85C TA
ANALOG DEVICES ADV3225ACPZ CROSSPOINT SW, 16X8, 100LFCSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.