Texas Instruments REF02BUG4

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BUG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF02BUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.782
$ 5.782
Stock
139,252
219,404
219,404
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
21 mA
21 mA
21 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.99 V
4.99 V
4.99 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
-
4 ppm/°C
4 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02BUG4.

Related Parts

Texas InstrumentsREF02BU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02AU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02BU/2K5
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments REF02BUG4 provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 5V 21mA 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.