Texas Instruments REF02BU/2K5

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
$ 5.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BU/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF02BU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.464
$ 5.782
$ 5.782
Stock
220,429
219,404
219,404
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
21 mA
21 mA
21 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
4.99 V
4.99 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
4 ppm/°C
4 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02BU/2K5.

Related Parts

Texas InstrumentsREF02AU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02BU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02AU/2K5
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments REF02BU/2K5 provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
V-Ref Precision 5V 21mA 8-Pin SOIC T/R
Voltage References +5V Precision Voltage Reference
10ppm/°C 1.4mA Fixed 21mA 4µVp-p 5V 40V 5V ±0.2% SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm
1-OUTPUT THREE TERM VOLTAGE REFERENCE 5 V PDSO8
IC MCU 16BIT 512KB FLASH 100LQFP
REF02 WIDE SUPPLY RANGE, 5-V OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02BU 2K5
  • REF02BU-2K5
  • REF02BU2K5