Texas Instruments REF02BU

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
$ 5.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BU.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
-99.60%

CAD Models

Download Texas Instruments REF02BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.782
$ 5.464
$ 5.464
Stock
219,404
220,429
220,429
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
21 mA
21 mA
21 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.99 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
4 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02BU.

Related Parts

Texas InstrumentsREF02BUG4
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02AU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02BU/2K5
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments REF02BU provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas Instruments Voltage Reference, 5V, SOIC, ±0.2%, SMD, 8-Pin
Ic, Sm Volt Reference 5V; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS REF02BU
V-Ref Precision 5V 21mA 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02BU ..