Texas Instruments RC4560IPW

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4560IPW.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet13 pages15 years ago

Farnell

Newark

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments RC4560IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.246
Stock
445,650
616,618
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsRC4580QPWRQ1
0.0005%@2000Ω 2-Ch Stereo Audio Amp 4V 32V TSSOP-8 SMD Adhesive Mount 1.05mm H
Texas InstrumentsRC4580IPWR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsRC4580IPW
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments RC4560IPW provided by its distributors.

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Audio Amp Dual Wideband Amplifier ±16V
DUAL OP-AMP 6000 uV OFFSET-MAX 15 MHz BAND WIDTH PDSO8
OP Amp Dual GP ±16V 8-Pin TSSOP Tube
IC, AUDIO OP-AMP, 15MHZ, TSSOP-8
4V 32V Audio TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
ROHS3Compliant EAR99 RC4560 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 3mm 0.5muA 9V 15000kHz
Audio Amplifiers Dual Audio Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.