What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments RC4580IDG4

Dual Audio Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580IDG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments RC4580IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
387,304
5,308,167
5,308,167
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

Texas InstrumentsRC4580IDR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4580ID
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4580QDRQ1
0.0005%@ 2000Ω 2-Channel Stereo 4V 32V 2KΩ Audio SOIC-8 SMD mount,glue mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments RC4580IDG4 provided by its distributors.

Dual Audio Operational Amplifier 8-SOIC -40 to 85
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit 8-SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:2V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:500000pA; Gain Bandwidth -3db:12MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.