Texas Instruments RC4580QDRQ1

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580QDRQ1.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments RC4580QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.134
$ 0.134
Stock
848,397,434
1,094,198
1,094,198
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL972IDR
Dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTL972QDRQ1
Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTL062BCDR
Dual, 30V, 1MHz, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments RC4580QDRQ1 provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
0.0005%@2000Ω, 2-Ch Stereo, 4V, 32V, 2kΩ Audio, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 8-Pin SOIC T/R
Automotive-grade, dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.