Texas Instruments RC4580ID

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580ID.

Newark

Datasheet25 pages11 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago
Datasheet25 pages11 years ago

Texas Instruments

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments RC4580ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.134
$ 0.134
Stock
196,109,376
3,037,982
3,037,982
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsRC4580IDR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4580QDRQ1
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsRC4580IDG4
Dual Audio Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments RC4580ID provided by its distributors.

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
Texas Instruments Op Amp, Dual Channel, SOIC Package, Dual Supply, Surface Mount, 8-Pin
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
AMPLIFIER, AUDIO, SOIC-8; Output Power: -; Amplifier Class: -; No. of Channels: 2 Channel; Supply Voltage Range: ± 2V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 2kohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 16V; No. of Channels: 2Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4580ID .
  • RC4580ID.