Texas Instruments RC4560IDG4

Dual Audio Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4560IDG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
14,970
3,550,490
3,550,490
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
4.3 mA
4.3 mA
4.3 mA

Related Parts

Texas InstrumentsRC4560IDR
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsRC4560IDE4
Dual Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsRC4560ID
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
STMicroelectronicsMC33078DT
IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronicsMC33078YDT
General Purpose Op Amp SOIC-8 SMD, Adhesive Mount, 0.002%, 5V, ±15V, 30V, 1.65mm H
onsemiLM833DG
LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments RC4560IDG4 provided by its distributors.

Dual Audio Operational Amplifier 8-SOIC -40 to 85
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 4.9mm 0.5muA 9V 15000kHz
OP Amp Dual GP ±16V 8-Pin SOIC Tube
Audio Power Amplifier IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:70 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Slew Rate:5.5V/µs ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.