Texas Instruments PTH12000WAH

DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module
$ 10.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000WAH.

element14

Datasheet19 pages16 years ago
Datasheet19 pages17 years ago

Texas Instruments

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+65.98%

CAD Models

Download Texas Instruments PTH12000WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.926
$ 15.56
Stock
147,090
47,669
Authorized Distributors
4
3
Case/Package
Module
Module
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
Output Current
6 A
6 A
Output Power
33 W
33 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12000LAH
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH12050LAH
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12000WAH provided by its distributors.

DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module Tray
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Through-Hole Module -40 to 85
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Through-Hole Module -40 to 85
6-AMP, 12-V INPUT NON-ISOLATED WIDE OUTPUT ADJUST POWER MODULE DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
IC, DC/DC 12VIN 6A ADJ O/P, 12000; Puissance, sortie max..: 33W; Tension, sortie min.: 1.2V; Tension, sortie max..: 5.5V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DI
Ic, Dc/Dc 12Vin 6A Adj O/P, 12000; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Dip; Input Voltage Dc Min:10.8V; Inputrohs Compliant: Yes |TEXAS INSTRUMENTS PTH12000WAH
IC, DC/DC 12VIN 6A ADJ O/P, 12000; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:8.5mm; Depth:18.92mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Base Number:12000; DC / DC Converter Mounting:Through Hole; Frequency:350kHz; Input Voltage Max:12V; No. of Outputs:1Outputs; No. of Pins:5Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:5.5V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12000WAH .