Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010YAST

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module T/R
$ 28.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010YAST.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-2.75%

CAD Models

Download Texas Instruments PTH12010YAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.659
$ 28.406
$ 28.406
Stock
99,700
148,267
148,267
Authorized Distributors
0
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsPTH12060YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060YAZT
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R
Texas InstrumentsPTH12060YAST
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R

Descriptions

Descriptions of Texas Instruments PTH12010YAST provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module T/R
VTT 1 550mV~1.8V 550mV 13.2V 10.8V DIP SMD mount,glue mount 34.8mm*15.7mm*9.7mm
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, cUL, EN, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.