Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010LAST

0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
$ 19.868

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010LAST.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12010LAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.868
$ 24.938
$ 24.938
Stock
98,661
98,290
98,290
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
12 A
12 A
12 A
Switching Frequency
-
-
-
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
89 %
89 %
89 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsPTH12060LAS
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060LAZ
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060LAZT
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12010LAST provided by its distributors.

0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 0.8V to 1.8V 12A 10-Pin DIP Module T/R
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.