Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010LAS

0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
$ 24.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010LAS.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12010LAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.938
$ 29.85
$ 29.85
Stock
98,290
50,815
50,815
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsPTH12060LAS
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060LAZ
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060LAZT
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12010LAS provided by its distributors.

0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 12A 10-Pin DIP SMD Module Tray
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.