Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH08T261WAZT

Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module T/R
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T261WAZT.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet35 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet36 pages18 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH08T261WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 13.255
$ 13.255
Stock
89,412
128,898
128,898
Authorized Distributors
2
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH08T260WAZ
Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 3A 10-Pin DIP Module
Texas InstrumentsPTH08T260WAS
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module
Texas InstrumentsPTH08T260WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH08T261WAZT provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module T/R
Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V SMD-10P SMD mount,glue mount 19.1mm*15.7mm*9.1mm
3-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:4.5V to 14V; Output Voltage:5.5V; Output Current:3A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.