Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH08T261WAZ

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-TO-220 -40 to 85
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T261WAZ.

Newark

Datasheet38 pages13 years ago
Datasheet38 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+5.40%

CAD Models

Download Texas Instruments PTH08T261WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.6
$ 12.24
$ 12.24
Stock
132,320
89,413
89,413
Authorized Distributors
4
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH08T260WAZ
Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 3A 10-Pin DIP Module
Texas InstrumentsPTH08T260WAS
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module
Texas InstrumentsPTH08T260WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH08T261WAZ provided by its distributors.

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-TO-220 -40 to 85
300KHz Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V DIP SMD mount 19.1mm*15.7mm*9.1mm
3-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.