Texas Instruments PTH08T240WAZ

Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 10A 11-Pin DIP Module
$ 25.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T240WAZ.

Farnell

Datasheet39 pages13 years ago
Datasheet38 pages18 years ago
Datasheet39 pages16 years ago

Texas Instruments

Newark

element14

DigiKey

Inventory History

3 month trend:
-14.06%

CAD Models

Download Texas Instruments PTH08T240WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.636
$ 23.435
$ 23.435
Stock
100,432
139,936
139,936
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
10 A
10 A
10 A
Output Power
55 W
55 W
55 W
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Murata Power SolutionsOKL2-T/12-W12N2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 12A 66W 10-Pin LGA Module
Murata Power SolutionsOKL2-T/12-W12P2-C
IC 1Ch 690mV~5.5V 690mV 14V 4.5V LGA SMD Adhesive Mount, 20.3mm × 11.4mm × 8.5mm
DC-DC Converters, On-board type, Output: 66W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
Murata Power SolutionsOKL-T/3-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of Texas Instruments PTH08T240WAZ provided by its distributors.

Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 10A 11-Pin DIP Module
10-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
SINGLE DC/DC CONVERTER; Puissance, sortie max..: 55W; Tension, sortie min.: 690mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 10A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: POLA, DIP C
Single Dc/Dc Converter; Output Power Max:55W; Output Voltage Min:690Mv; Output Voltage Max:5.5V; Output Current Max:10A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T240WAZ
SINGLE DC/DC Converter; Output Power Max:55W; Output Voltage Min:690mV; Output Voltage Max:5.5V; Output Current Max:10A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:14V; Height:9.09mm; Depth:22.1mm; Width:15.75mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; DC / DC Converter Mounting:Surface Mount Device; MSL:MSL 3 - 168 hours; No. of Outputs:1Outputs; Output Current:10A; Output Voltage:5.5V; Supply Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T240WAZ .
  • PTH08T240WAZ.