Texas Instruments PTH08T240WAH

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray / MODULE PIP 10A HORZ T/H 11-DIP
$ 26.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T240WAH.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages19 years ago

Newark

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+59.42%

CAD Models

Download Texas Instruments PTH08T240WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.55
$ 27.25
Stock
102,236
162,129
Authorized Distributors
3
3
Case/Package
Module
-
Number of Pins
11
11
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Output Voltage
5.5 V
5.5 V
Output Current
10 A
10 A
Output Power
55 W
55 W
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH04T241WAD
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module Tray / MODULE PIP 10A 2.2/5.5V 11-DIP
Texas InstrumentsPTH05060WAH
MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH08T240WAH provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray / MODULE PIP 10A HORZ T/H 11-DIP
Wide In, 10A, 0.7-5.5Vout, Horz Th Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T240WAH.
300KHz Adjustable 1 690mV~5.5V 690mV 14V 4.5V Through hole mounting 22.1mm*15.7mm*8.6mm
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
10-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
IC MCU 16BIT 16KB FLASH 44TQFP
10-AMP, 4.5-V TO 14-V INPUT, NON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T240WAH.