Texas Instruments PTH08T220WAZ

Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 16A 11-Pin DIP Module
$ 28.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T220WAZ.

Newark

Datasheet38 pages13 years ago
Datasheet38 pages19 years ago

Texas Instruments

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+0.21%

CAD Models

Download Texas Instruments PTH08T220WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.94
$ 29.75
$ 29.75
Stock
132,024
176,648
176,648
Authorized Distributors
3
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
16 A
16 A
16 A
Output Power
88 W
88 W
88 W
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Murata Power SolutionsOKL2-T/12-W12N2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 12A 66W 10-Pin LGA Module
Murata Power SolutionsOKL2-T/12-W12P2-C
IC 1Ch 690mV~5.5V 690mV 14V 4.5V LGA SMD Adhesive Mount, 20.3mm × 11.4mm × 8.5mm
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
Murata Power SolutionsOKL2-T/20-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
DC-DC Converters, On-board type, Output: 66W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of Texas Instruments PTH08T220WAZ provided by its distributors.

Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 16A 11-Pin DIP Module
300kHz Adjustable 1 690mV~5.5V 690mV 14V 4.5V DIP TH 22.1mm × 19.1mm × 9.1mm
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85
DC/DC CONVERTER; Puissance, sortie max..: 88W; Tension, sortie min.: 690mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 16A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: POLA, DIP CMS; Ten
Dc/Dc Converter; Output Power Max:88W; Output Voltage Min:690Mv; Output Voltage Max:5.5V; Output Current Max:16A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Voltage Dc Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T220WAZ
DC/DC Converter; Output Power Max:88W; Output Voltage Min:690mV; Output Voltage Max:5.5V; Output Current Max:16A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:14V; Height:9.09mm; Depth:22.1mm; Width:18.93mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; DC / DC Converter Mounting:Surface Mount Device; No. of Outputs:1Outputs; Output Current:16A; Output Voltage:5.5V; Supply Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T220WAZ .
  • PTH08T220WAZ.