Texas Instruments PTH08T220WAS

Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
$ 30.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T220WAS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages19 years ago

Upverter

Factory Futures

Newark

Jameco (USA)

Inventory History

3 month trend:
+5.06%

CAD Models

Download Texas Instruments PTH08T220WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.163
$ 28.94
$ 28.94
Stock
99,171
150,363
150,363
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Number of Outputs
1
1
1
Max Output Current
16 A
16 A
16 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
-
690 mV
690 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH08T221WAZ
Non-Isolated Point of Load (POL) 16A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T221WAZT
Non-Isolated Point of Load (POL) 16A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T221WAS
Non-Isolated Point of Load (POL) 16A, 4.5V to 14V Inp Ceramic Cap Version

Descriptions

Descriptions of Texas Instruments PTH08T220WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85
DC / DC Converter Type:POLA, Surface Mount DIP; Output Power Max:88W; Output Voltage Min:690mV; Output Voltage Max:5.5V; Output Current Max:16A; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:4.5V; Height:9.09mm RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T220WAS.