Texas Instruments PTH08T221WAZ

Non-Isolated Point of Load (POL) 16A, 4.5V to 14V Inp Ceramic Cap Version
$ 26.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T221WAZ.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet12 pages19 years ago

Factory Futures

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+915%

CAD Models

Download Texas Instruments PTH08T221WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.63
$ 21.92
$ 21.92
Stock
95,672
29,782
29,782
Authorized Distributors
2
1
1
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH08T220WAS
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
Texas InstrumentsPTH08T220WAZT
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
Texas InstrumentsPTH08T220WAST
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH08T221WAZ provided by its distributors.

Non-Isolated Point of Load (POL) 16A, 4.5V to 14V Inp Ceramic Cap Version
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
16-A, 4.5-V to 14-V Input, Ceramic Cap Version, Non-Iso, Wide Output Adj, Pwr Module w/TurboTrans 11-Surface Mount Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.