Texas Instruments PTH05020WAD

22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
$ 37.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05020WAD.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05020WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.31
$ 35.388
Stock
115,890
115,683
Authorized Distributors
2
3
Case/Package
Module
-
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTV05020WAH
18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTH03020WAH
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH04T221WAD
Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V DIP-11 Through hole mounting 25.4mm*19.1mm*8.6mm

Descriptions

Descriptions of Texas Instruments PTH05020WAD provided by its distributors.

22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas Instruments PTH05020WAD, DC-DC Power Supply Module 5 V Input,, 10-pin, DIP Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 10-Pin DIP Module Tray
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Output Voltage:3.6V; Output Current:22A; Approval Bodies:CSA, EN, UL, VDE; Supply Voltage:5V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes
DC/DC 5VIN 22A ADJ O/P, 5020; Voltage regulator type:Step-Down (Buck); Voltage, input max:5V; Voltage, output max:3.6V; Current, output max:22A; Accuracy, percentage:2%; Voltage, Output Adjustable Max:3.6V; Voltage, Output Adjustable Min:0.8V; Frequency:300kHz; Voltage, supply min:4.5V; Termination Type:Through Hole; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:05020; Case style:Horizontal Through Hole; IC Generic number:05020; Pins, No. of:10; Power supply IC type:DC/DC converter; Voltage, output:3.6V; Voltage, output min:0.8V; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.