Texas Instruments PTH05060WAD

10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
$ 22.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05060WAD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages19 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

Farnell

Jameco (USA)

CAD Models

Download Texas Instruments PTH05060WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.88
$ 23.26
Stock
143,610
3,285,370
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
10 A
10 A
Output Power
36 W
36 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsPTH04T241WAD
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module Tray / MODULE PIP 10A 2.2/5.5V 11-DIP
Texas InstrumentsPTH04T240WAD
IC MCU 32BIT 512KB FLASH 144LQFP
Texas InstrumentsPTH03060WAH
Module DC to DC 3.3VIN 1 Output 0.8 Volt to 2.5 Volt 10A 10-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH05060WAD provided by its distributors.

10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin DIP Module Tray
325KHz Adjustable 1 800mV~3.6V 800mV 5.5V 4.5V DIP Through hole mounting 25.4mm*15.7mm*8.9mm
Ic, Dc/Dc 5Vin 10A Adj O/P, 5060; Output Power Max:36W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:10A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Min:4.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05060WAD
IC, DC/DC 5VIN 10A ADJ O/P, 5060; Puissance, sortie max..: 36W; Tension, sortie min.: 800mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 10A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05060WAD .