Texas Instruments PTH05050WAD

Regulator, Adjustable, 650kHz, 3.6V-5.5V, 800mV, 4.5V DIP TH 22.1mm × 12.7mm × 8.6mm
$ 21.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05050WAD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages19 years ago
Technical Drawing2 pages21 years ago

Upverter

HQonline

LCSC

Augswan

Inventory History

3 month trend:
+556%

CAD Models

Download Texas Instruments PTH05050WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.2
$ 21.629
Stock
120,647
274,055
Authorized Distributors
3
4
Case/Package
Module
Module
Number of Pins
6
6
Logic Function
-
-
Frequency
600 kHz
600 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH05000WAD
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH03050WAH
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05050WAD provided by its distributors.

Regulator, Adjustable, 650kHz, 3.6V-5.5V, 800mV, 4.5V DIP TH 22.1mm × 12.7mm × 8.6mm
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
IC, DC/DC 5VIN 6A ADJ O/P, 5050; Tension, entrée max..: 5V; Nombre de canaux de sortie: 1Sortie(s); Nombre de broches: 6Broche(s); Courant, sortie: 6A; Tension, sortie min.: 800mV; Tension, sortie max..: 3.6V; Température de f
Ic, Dc/Dc 5Vin 6A Adj O/P, 5050; Input Voltage Max:5V; No. Of Outputs:1Outputs; No. Of Pins:6Pins; Output Current:6A; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Operating Temperature Max:85°C; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05050WAD
IC, DC/DC 5VIN 6A ADJ O/P, 5050; Input Voltage Max:5V; No. of Outputs:1Outputs; No. of Pins:6Pins; Output Current:6A; Output Voltage Min:800mV; Output Voltage Max:3.6V; Operating Temperature Max:85°C; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.8V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:05050; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, DIP; Depth:22.1mm; Frequency:600kHz; Height:8.5mm; Input Voltage DC Max:5.5V; Input Voltage DC Min:4.5V; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:6A; Output Power Max:21.6W; Output Voltage:3.6V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:5.5V; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Voltage Regulator Type:Step Down (Buck); Width:12.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05050WAD .