Texas Instruments PTH03060WAZ

10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
$ 22.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03060WAZ.

element14 APAC

Datasheet19 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
-55.57%

CAD Models

Download Texas Instruments PTH03060WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.755
$ 24.913
$ 24.913
Stock
98,344
105,223
105,223
Authorized Distributors
2
0
0
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
3.65 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
10 A
10 A
10 A
Output Power
25 W
25 W
25 W
Isolation Voltage
-
-
-
Efficiency
93 %
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH03060YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH03060YAS
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH04T240FAS
10A, 2.2V to 5.5V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03060WAZ provided by its distributors.

10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 10A 10-Pin SMD Module Tray
325KHz Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V DIP SMD mount 25.3mm*15.8mm*9.6mm
Output Power Max:25W; Output Voltage Min:800Mv; Output Voltage Max:2.5V; Output Current Max:10A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Voltage Dc Min:2.95V; Height:9.57Mm Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH03060WAZ.
DC/DC 3.3VIN 10A ADJ O/P, SMD, 3060; Primary Input Voltage:3.3V; No. of Outputs:1; Output Voltage:2.5V; Output Current:10A; Voltage Regulator Case Style:DIP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.8V; Base Number:03060; Frequency:300kHz; IC Generic Number:03060; Input Voltage Max:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:10A; Output Voltage Max:2.5V; Output Voltage Min:0.8V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:DC/DC converter; Supply Voltage Max:3.65V; Supply Voltage Min:2.95V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH03060WAZ.