Texas Instruments PTH03060YAS

Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
$ 14.189

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03060YAS.

Texas Instruments

Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03060YAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.189
$ 12.299
Stock
53,345
66,660
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
-
-
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
Min Output Voltage
550 mV
550 mV
Max Output Voltage
1.8 V
1.8 V
Efficiency
86 %
86 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPTH03060WAZ
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH03060WAS
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH03060WAZT
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03060YAS provided by its distributors.

Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
Adjustable,DC 1 550mV~1.8V 550mV 3.65V 2.95V SMD mount 25.3mm*15.8mm*9.6mm
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
3.3VIN, 10A DDR, POLA MOD, SMD <AZ
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.95V to 3.65V; Output Voltage:1.8V; Output Current:10A; Supply Voltage:3.3V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.